50-75% 折扣
KEMET CorporationC440C103J1G5TA多层陶瓷电容器
Cap Ceramic 0.01uF 100V C0G 5% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 3.81 X 6.6 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 6.6(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C440C103J1G5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16(Max) mm long with a diameter of 3.81(Max) mm. It has a tolerance of 5%. Its capacitance value is 0.01uF. The C440C103J1G5TA MLCC capacitor has an axial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

