KEMET CorporationC410C102F1G5TA多层陶瓷电容器
Cap Ceramic 0.001uF 100V C0G 1% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| C410C102F1G5TA | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 1% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.54(Max) | |
| 4.32(Max) |
This C410C102F1G5TA multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. Its capacitance value is 0.001uF. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The C410C102F1G5TA MLCC capacitor has an axial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

