KEMET CorporationC3640C153KGGACAUTO多层陶瓷电容器
Cap Ceramic 0.015uF 2000V C0G 10% Pad SMD 3640 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.015uF | |
| 10% | |
| 2000VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|No Piezoelectric Noise | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 9.1 X 10.2 X 2.5 | |
| 3640 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.1 | |
| 10.2 | |
| 2.5 | |
| 1.06 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

