KEMET CorporationC340C683J1G5TA多层陶瓷电容器
Cap Ceramic 0.068uF 100V C0G 5% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 7.36 X 4.07 X 10.16 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.36(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 12.7(Max) |
You can't go wrong with this C340C683J1G5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C340C683J1G5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.068uF. This product is 10.16(Max) mm long, 11.68(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

