50-75% 折扣
KEMET CorporationC315C221F1G5TA多层陶瓷电容器
Cap Ceramic 220pF 100V C0G 1% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 1% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 3.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
Do you need a non-polarized capacitor? This C315C221F1G5TA multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. It has a tolerance of 1%. The C315C221F1G5TA MLCC capacitor has a radial termination style. Its capacitance value is 220pF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

