TDKC2012X7R2E223K125AE多层陶瓷电容器
Cap Ceramic 0.022uF 250V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| C2012X7R2E223K125AE | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 250VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 |
Do you need a non-polarized capacitor? This C2012X7R2E223K125AE multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.022uF. This device utilizes flexiterm technology. It has a tolerance of 10%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。