KEMET CorporationC1808C101KHRACTU多层陶瓷电容器
Cap Ceramic 100pF 3000V X7R 10% Pad SMD 1808 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 10% | |
| 3000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.7 X 2 X 1.6 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| 2 | |
| 1.6 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C1808C101KHRACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 100pF. This product is 4.7 mm long, 1.6 mm tall and 2 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

