Bulgin Components PLCC1570WABBSwitch Rocker
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 372.85VA
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | Unknown |
| PPAP | Unknown |
| DPDT | |
| ON OFF ON | |
| Curved Rocker | |
| 20@28VDC | |
| 372.85@(CSA/UL) | |
| >1500VAC|>1500VDC | |
| >20 | |
| <100 | |
| Black | |
| 2 | |
| 10.2 | |
| Panel Mount | |
| Quick Connect | |
| 6 | |
| 9.1 | |
| Actuator | |
| Splashproof | |
| Nylon 6.6 | |
| Black | |
| Black | |
| Black | |
| Straight | |
| 30.2 | |
| 25 | |
| 18.2 | |
| 30.2 | |
| 25 | |
| 32.9 | |
| 5.6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

