KEMET CorporationC1210C226K8PAC多层陶瓷电容器
Cap Ceramic 22uF 10V X5R 10% Pad SMD 1210 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 85 | |
| Bulk | |
| 3.2 | |
| 2.5 | |
| 2.5 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C1210C226K8PAC multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.2 mm long, 1.55 mm tall and 2.5 mm deep. Its capacitance value is 22uF. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

