Taiwan SemiconductorBZX85C22 R0G齐纳二极管
Diode Zener Single 22V 5% 1300mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 1300 | |
| 10 | |
| 0.5 | |
| 52 | |
| 25 | |
| 1300 | |
| -65 | |
| 200 | |
| 0.0775%/°C | |
| Tape and Reel | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

