Diodes IncorporatedBZX84C43Q-13-F齐纳二极管
Zener Diode Single 43V 6.98% 150Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 43 | |
| 6.98% | |
| 0.9 | |
| 350 | |
| 2 | |
| 0.1 | |
| 150 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| 37.6mV/°C(Min) | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

