Diodes IncorporatedBZX84C2V4Q-7-F齐纳二极管
Zener Diode Single 2.4V 8.33% 100Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 8.33% | |
| 0.9 | |
| 350 | |
| 5 | |
| 50 | |
| 100 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| -1.75mV/°C | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

