50-75% 折扣
VishayBZX384C6V8-E3-08齐纳二极管
Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5% | |
| 200 | |
| 5 | |
| 2 | |
| 15 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.045%/°C | |
| 7.2 | |
| 6.4 | |
| Tape and Reel | |
| 0.0043 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.5(Max) |
| Package Length | 1.95(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect BZX384C6V8-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its maximum leakage current is 2 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

