VishayBZT55C15-GS08齐纳二极管

Diode Zener Single 15V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZT55C15-GS08 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. It is made in a single configuration.

2,500 个零件: 可以在 2 天内配送

    Total$97.25Price for 2500

    • (2500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2511+
      Manufacturer Lead Time:
      9 星期
      Country Of origin:
      中国
      • In Stock: 2,500
      • Price: $0.0389

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。