Diodes IncorporatedBZT52C7V5S-7-F齐纳二极管

Zener Diode Single 7.45V 6.04% 15Ohm 200mW 2-Pin SOD-323 T/R

This BZT52C7V5S-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.7 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

库存总量: 6,603 个零件

Regional Inventory: 3,603

    Total$23.16Price for 603

    3,603 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2209+
      Manufacturer Lead Time:
      24 星期
      Minimum Of :
      603
      Maximum Of:
      2999
      Country Of origin:
      中国
         
      • Price: $0.0384
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2209+
      Manufacturer Lead Time:
      24 星期
      Country Of origin:
      中国
      • In Stock: 603
      • Price: $0.0384
    • (3000)

      可以明天配送

      Increment:
      3000
      Ships from:
      美国
      Date Code:
      2513+
      Manufacturer Lead Time:
      24 星期
      Country Of origin:
      中国
      • In Stock: 3,000
      • Price: $0.0379
    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2513+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 3,000
      • Price: $0.038

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。