| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 30 | |
| 500 | |
| -65 | |
| 175 | |
| 0.07%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.2(Max) |
| Package Length | 2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MicroMELF |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

