WeEn Semiconductors Co., LtdBT152X-800RSilicon Controlled Rectifiers - SCRs
SCR 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 300(Typ) | |
| 200 | |
| 1.5 | |
| 32 | |
| 220 | |
| 60 | |
| 800 | |
| 5 | |
| 1.75@40A | |
| 800 | |
| 13 | |
| 20 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

