Infineon Technologies AGBSZ014NE2LS5IFATMA1MOSFETs
Trans MOSFET N-CH 25V 31A 8-Pin TSDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 2 | |
| 31 | |
| 100 | |
| 0.5 | |
| 1.45@10V | |
| 11@4.5V|23@10V | |
| 23 | |
| 1600@12V | |
| 2100(Typ) | |
| 2 | |
| 3 | |
| 19 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.25@10V|1.6@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| 8 |
Amplify electronic signals and switch between them with the help of Infineon Technologies' BSZ014NE2LS5IFATMA1 power MOSFET.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

