Infineon Technologies AGBSC028N06NSTMOSFETs
Trans MOSFET N-CH 60V 24A 8-Pin TDSON EP
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| 24 | |
| 2.8@10V | |
| 37@10V | |
| 37 | |
| 2700@30V | |
| 3000 | |
| 8 | |
| 38 | |
| 19 | |
| 11 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.9 |
| Package Length | 5.15 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

