| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 50 |
| Peak Average Forward Current (A) | 15 |
| Peak RMS Reverse Voltage (V) | 35 |
| Peak Non-Repetitive Forward Surge Current (A) | 300 |
| Maximum Forward Voltage (V) | 1.1@7.5A |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |