| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH | |
| 5 | |
| 24 | |
| 8 to 18.048 | |
| 10000(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 28 | |
| Lead Shape | No Lead |
This battery charger BQ24751RHDT charge controller from Texas Instruments monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. Its output produces a current of 10000(Max) mA. With an output that has a voltage of 4.512 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 24 V. This device runs on Lead-Acid|Li-Ion|Li-Pol|NiCD|NiMH.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

