| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| Pulsed RF | |
| 0.14um | |
| 135 | |
| 11 | |
| 2.25 | |
| 65 | |
| 140 | |
| 1.4 | |
| 1600(Typ)@3.75V | |
| 31@50V | |
| 11@50V | |
| 75 | |
| 27 | |
| 600 | |
| 10 | |
| 75 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.6 |
| Package Width | 9.96 |
| Package Length | 20.57 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | HSOP-F |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

