| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| -0.2 | |
| 10@1000MHz | |
| 14@1000MHz | |
| 29@1000MHz | |
| 18(Typ)@1000MHz | |
| 12(Typ)@1000MHz | |
| 4.5@1000MHz | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 43(Typ)@5V | |
| Single | |
| 250 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

