Infineon Technologies AGBGA5L1BN6E6327XTSA1射频放大器
RF Amp Single LNA 1GHz 3.6V 6-Pin TSNP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| BGA5L1BN6E6327XTSA1 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| 18.7@840MHz | |
| 29(Typ)@1000MHz | |
| 11(Typ)@840MHz | |
| 18(Typ)@840MHz | |
| 2.7@840MHz | |
| 3.6 | |
| 1.5 | |
| 1.8|2.8 | |
| 10.9@2.8V | |
| Single | |
| 60 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 0.7 mm |
| Package Length | 1.1 mm |
| PCB changed | 6 |
| Supplier Package | TSNP |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。