RohmBD8306MUV-E2直流-直流转换器和开关调节器芯片
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.8V to 5.2V 1A 16-Pin VQFN-V EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up|Step Down | |
| Adjustable | |
| 1100 | |
| Yes | |
| 1 | |
| 1.8 to 5.2 | |
| 1 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-V EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

