Micro Commercial ComponentsBCV47-TP达林顿双极型晶体管
Trans Darlington NPN 60V 0.5A 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Single | |
| 1 | |
| 60 | |
| 80 | |
| 10 | |
| 1.5@0.1mA@100mA | |
| 0.5 | |
| 0.1 | |
| 170 | |
| 1@0.1mA@100mA | |
| 10000@100mA@5V|2000@100uA@1V|2000@500mA@5V|4000@10mA@5V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

