SamtecBCS-113-L-D-HE连接器插头及 PCB 插座
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 4.6/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 33.02 | |
| 8.13 | |
| 5.72 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | 0.25um |
| 3.16 | |
| Through Hole |
Use this socket strip BCS-113-L-D-HE connector from Samtec when board-to-board interconnects is required. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 33.02 mm long, 5.72 mm tall and 8.13 mm deep. BCS-113-L-D-HE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

