Infineon Technologies AGBAV70WH6433XTMA1Rectifiers
Diode Switching Si 85V 0.2A Automotive 3-Pin SOT-323
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 80 |
| Dual Common Cathode | |
| 85 | |
| 0.2 | |
| 4.5 | |
| 1.25@0.15A | |
| 0.15@70V | |
| 1.5 | |
| 250 | |
| 4 | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

