| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 0.35 | |
| 7.5 | |
| 0.9@0.5A | |
| 25 | |
| 330@Ta=65C | |
| -65 | |
| 125 | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 3.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

