50-75% 折扣

STMicroelectronicsBAT42Rectifiers

Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R

Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAT42 rectifier from STMicroelectronics. Its maximum power dissipation is 200 mW. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

库存总量: 540,485 个零件

Regional Inventory: 28,485

    Total$0.06Price for 1

    28,485 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1833+
      Manufacturer Lead Time:
      0 星期
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      中国
         
      • Price: $0.0564
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1833+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 485
      • Price: $0.0564
    • (4000)

      可以明天配送

      Increment:
      4000
      Ships from:
      美国
      Date Code:
      2516+
      Manufacturer Lead Time:
      25 星期
      Country Of origin:
      中国
      • In Stock: 28,000
      • Price: $0.0216
    • (4000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2516+
      Manufacturer Lead Time:
      25 星期
      Country Of origin:
      中国
      • In Stock: 512,000
      • Price: $0.0233

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。