TDKB82477G4683M000表面贴装电感器
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2.1A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 20% | |
| 100K | |
| 2.1 | |
| 2.45 | |
| 0.12 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
This power B82477G4683M000 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 120m Ohm. It has an inductance of 68u H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

