TDKB82476A1224M000表面贴装电感器
Inductor Power Unshielded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.53Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 0.8 | |
| 0.8 | |
| 0.53 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
An ideal space-saving electronic component is this power B82476A1224M000 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has an inductance of 220u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 530m Ohm. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

