TDKB82462G4103M表面贴装电感器
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.062Ohm DCR 2424 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 100K | |
| 1.5(Typ) | |
| 1.45(Typ) | |
| 0.062 | |
| 2 | |
| 2424 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 3 |
An ideal space-saving electronic component is this power B82462G4103M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.3 mm long, 3 mm tall and 6.3 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 62m Ohm. Its test frequency is 100K Hz. It has an inductance of 10u H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

