TDKB82442H1224K表面贴装电感器

Inductor General Purpose Molded Drum Core 220uH 10% 796KHz 20Q-Factor Ferrite 0.24A 2.72Ohm DCR 2220 Automotive AEC-Q200 T/R

This B82442H1224K surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.9M Hz. It has a tolerance of 10%. It has an inductance of 220u H. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 2.72 Ohm. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。