TDKB82422A1562K100表面贴装电感器
Inductor RF Molded Wirewound 5.6uH 10% 1MHz 27Q-Factor Ferrite 0.14A 2.6Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 5.6u | |
| 10% | |
| 1M | |
| 0.14 | |
| 0.14 | |
| 2.6 | |
| 27 | |
| 7.96M | |
| 100M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This chip B82422A1562K100 surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. It has a tolerance of 10%. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2.6 Ohm. This device is made with wirewound technology. It has an inductance of 5.6u H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

