JST ManufacturingB6P-VH(LF)(SN)连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 10 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 23.7 | |
| 8.5 | |
| 10.9 | |
| 3.7 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with JST Corporation's wire to board B6P-VH (LF)(SN) header connector. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. Its pitch is 3.96 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a header type gender. This device has a maximum current rating of 10 A. This connector has an operating temperature of -25 to 85 °C. This product is 23.7 mm long, 10.9 mm tall and 8.5 mm deep. B6P-VH (LF)(SN) is housed in white polyamide 6/6. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

