| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 80VDC|80VAC | |
| 1.2 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 25.5(Max) | |
| Strip | |
| 22(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
This B59910C0130A070 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

