Reduced Price

TDKB43504A9686M铝电容器

Cap Aluminum Lytic 68uF 400V 20% (22 X 25mm) Snap-In 10mm 1.29 Ohm 0.47A 3000h 105°C Medical Bulk

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic B43504A9686M aluminum capacitor from EPCOS for its relatively high ESR! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The B43504A9686M aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its leakage current is 385.35@5Min μA. This product is 25 mm tall with a diameter of 22 mm. Its capacitance value is 68uF.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。