TDKB32674D4475K塑料薄膜电容器

Cap Film 4.7uF 450V PP 10%( 31.5 X 18 X 27.5mm) Radial Plastic Rectangular Can 27.5mm 0.0075 Ohm 105°C Automotive Bulk

This B32674D4475K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC|275VAC. This part has a maximum operating temperature of 100 °C. This product is 31.5(Max) mm long, 27.5(Max) mm tall and 18(Max) mm deep. The B32674D4475K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 4.7uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 800
  • Manufacturer Lead Time:
    20 星期
    • Price: $2.0100
    1. 1+$2.0100
    2. 4000+$1.7112

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。