Top Purchase
TDKB32521C1105J000塑料薄膜电容器
Cap Film 1uF 100V PET 5%( 13 X 6 X 12mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 6 X 12 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 13(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.4 | |
| 0.6 | |
| 6 | |
| 12(Max) |
This B32521C1105J000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 1uF. The B32521C1105J000 part has a radial termination style. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

