Reduced Price

TDKB32520C1334K塑料薄膜电容器

Cap Film 0.33uF 100V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk

This B32520C1334K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. The B32520C1334K part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.33uF. This product is 10(Max) mm long, 8.5(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm.

Import TariffMay apply to this part

450 个零件: 可以明天配送

    Total$0.11Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1806+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      巴西
      • In Stock: 450
      • Price: $0.1073

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。