OmniOn Power™ATH030A0X3-SRHZ直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 0.8V to 3.63V 30A 10-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.8 to 3.63 | |
| 30 | |
| DC/DC | |
| 3.3(Max) | |
| 300(Typ) | |
| Yes | |
| 40mV | |
| 20mV | |
| 92.2(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 10(Max) |
| Package Width | 13.46 |
| Package Length | 33.02 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

