Artesyn / Advanced EnergyATA00H36S-L直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down|Step Up | |
| Isolated | |
| 1 | |
| 18 | |
| 75 | |
| 24 | |
| 0.125 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 350 | |
| Yes | |
| 1.2% | |
| 1% | |
| 80 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8 |
| Package Width | 13.7 |
| Package Length | 24 |
| PCB changed | 7 |
| Supplier Package | SMD Module |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

