AbraconASVTX-11-A-38.400MHZ-T可控振荡器
Oscillator VC-TCXO 38.4MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin LLCC SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| VC-TCXO | |
| 38.4 | |
| 38.4 | |
| 38.4 | |
| ±1ppm/(1st) Year | |
| -135@1KHz | |
| ±0.5ppm | |
| ±2.5ppm | |
| 10 | |
| Clipped Sinewave | |
| 2.85 | |
| 3.15 | |
| 0.5 to 2.5 | |
| 2.5 | |
| -30 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

