Diodes IncorporatedASMBJ33CA瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 11.3 | |
| 0.5 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

