AbraconASG-P-V-B-106.250MHZ可控振荡器
Oscillator VCXO 106.25MHz ±5ppm (Tol) ±50ppm (Stability) LVPECL 55% 2.5V 6-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.61 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 106.25 | |
| 106.25 | |
| 106.25 | |
| ±7ppm/(10th) Year | |
| ±5ppm | |
| ±50ppm | |
| 55 | |
| LVPECL | |
| 2.375 | |
| 2.625 | |
| 0 to 2.625 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

