AbraconASFLMB-22.1184MHZ-LC-TMEMS 振荡器
Oscillator MEMS 22.1184MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock Oscillator | |
| 22.1184 | |
| ±50 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| -0.3 | |
| 4 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

