Microchip TechnologyAPT20M38SVRGMOSFETs
Trans MOSFET N-CH 200V 67A 3-Pin(2+Tab) D3PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±30 | |
| 67 | |
| 38@10V | |
| 148@10V | |
| 148 | |
| 5100@25V | |
| 370000 | |
| 10 | |
| 21 | |
| 48 | |
| 14 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 5.08(Max) mm |
| Package Width | 13.99(Max) mm |
| Package Length | 16.05(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

