PanasonicAPT1222三端双向可控硅及SCR输出光电耦合器
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| 100 | |
| Triac | |
| AC | |
| 420 | |
| 5000 | |
| 1.21 | |
| 1.3 | |
| 600 | |
| 6 | |
| 500(Min) | |
| 50 | |
| 10(Max) | |
| 100 | |
| 1 | |
| 500 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.4 mm |
| Package Width | 6.4 mm |
| Package Length | 8.8 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

