| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| N | |
| 30 | |
| ±12 | |
| 2 | |
| -55 to 150 | |
| 85 | |
| 2.8@10V | |
| 32500 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 2.3@10V|2.8@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

